Filter Your Search
1 - 1 of 1 results
|
MCP73831T-2ATI/OT
Microchip Technology Inc
|
$0.5165 | Yes | Yes | Active | 5.2 V | 3.75 V | 6 V | 1.5 mA | +4.2V | 1 | YES | YES | REGULATION VOLTAGE IS 4.2V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Microchip |