Filter Your Search
1 - 1 of 1 results
|
MCP2515T-E/SOVAO
Microchip Technology Inc
|
Check for Price | Active | SPI | 0.125 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 10 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G18 | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant | EAR99 | 8542.39.00.01 | Microchip |