Parametric results for: MCP2515IST under Serial IO/Communication Controllers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: mcp2515ist
Select parts from the table below to compare.
Compare
Compare
MCP2515-I/ST
Microchip Technology Inc
$2.0261 Yes Yes Active 14 SPI 0.125 MBps 40 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, CAN CMOS NO SYNC; BIT ;BYTE NRZ YES 1 8 10 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 e3 1 85 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm MICROCHIP TECHNOLOGY INC TSSOP TSSOP-20 20 compliant EAR99 8542.39.00.01 Microchip
MCP2515-I/STVAO
Microchip Technology Inc
Check for Price Active 14 SPI 0.125 MBps 40 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, CAN CMOS NO SYNC; BIT ;BYTE NRZ YES 1 8 10 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 e3 85 °C -40 °C AEC-Q100 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm MICROCHIP TECHNOLOGY INC TSSOP-20 compliant EAR99 8542.39.00.01 Microchip
MCP2515-I/STRB4
Microchip Technology Inc
Check for Price Yes Not Recommended SPI 0.125 MBps 40 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO SYNC; BIT ;BYTE NRZ YES 1 10 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 e3 85 °C -40 °C TS 16949 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm MICROCHIP TECHNOLOGY INC TSSOP-20 compliant EAR99 8542.39.00.01
MCP2515-I/STRB2
Microchip Technology Inc
Check for Price Yes Not Recommended SPI 0.125 MBps 40 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO SYNC; BIT ;BYTE NRZ YES 1 10 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 e3 85 °C -40 °C TS 16949 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm MICROCHIP TECHNOLOGY INC TSSOP-20 compliant EAR99 8542.39.00.01
MCP2515-I/STG
Microchip Technology Inc
Check for Price Yes Yes Active 0.125 MBps 25 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT; SYNC, BYTE NRZ YES 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm MICROCHIP TECHNOLOGY INC TSSOP 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 20 compliant 8542.31.00.01