Filter Your Search
1 - 1 of 1 results
|
MCP1755S-3302E/DB
Microchip Technology Inc
|
$0.7934 | Yes | Active | 16 V | 3.6 V | 3.3 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 17.6 V | 0.02046 % | 0.0165 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 3 | PLASTIC/EPOXY | HSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Positive,Single Output,Ldo | Microchip |