Filter Your Search
1 - 1 of 1 results
|
MCP1755-5002E/MC
Microchip Technology Inc
|
$0.7739 | Yes | Active | 16 V | 6 V | 5 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 17.6 V | 0.025 % | 0.025 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip |