Parametric results for: MCP1722-3312H/Q8B under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcp17223312hq8b
Select parts from the table below to compare.
Compare
Compare
MCP1722-3312H/Q8BVAO
Microchip Technology Inc
$0.9440 Active 55 V 13 V 12 V 50 mA 3.3 V 750 mV 100 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 750 mV 0.0165 % 1 12.24 V 11.76 V 3.366 V 3.234 V CMOS S-PDSO-N8 e3 150 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC VDFN-8 compliant Fixed,Positive,Multiple Output,Ldo Microchip
MCP1722-3312H/Q8B
Microchip Technology Inc
$1.3250 Yes Active 55 V 13 V 12 V 50 mA 3.3 V 750 mV 100 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 750 mV 0.0165 % 1 12.24 V 11.76 V 3.366 V 3.234 V CMOS S-PDSO-N8 150 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC VDFN-8 compliant Fixed,Positive,Multiple Output,Ldo Microchip