Parametric results for: MCP1722-3310H/S7X under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcp17223310hs7x
Select parts from the table below to compare.
Compare
Compare
MCP1722-3310H/S7XVAO
Microchip Technology Inc
$1.0800 Active 55 V 11 V 10 V 50 mA 3.3 V 750 mV 100 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 750 mV 0.0165 % 1 10.2 V 9.8 V 3.366 V 3.234 V CMOS R-PDSO-G8 e3 150 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY HSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant Fixed,Positive,Multiple Output,Ldo
MCP1722-3310H/S7X
Microchip Technology Inc
$1.5200 Yes Active 55 V 11 V 10 V 50 mA 3.3 V 750 mV 100 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 750 mV 0.0165 % 1 10.2 V 9.8 V 3.366 V 3.234 V CMOS R-PDSO-G8 150 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY HSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant Fixed,Positive,Multiple Output,Ldo Microchip