Parametric results for: MCP1703T-3302E/MB. under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp1703t3302emb
Select parts from the table below to compare.
Compare
Compare
MCP1703T-3302E/MB
Microchip Technology Inc
$0.5613 Yes Yes Active 16 V 4.025 V 3.3 V 525 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 725 mV 18 V 0.1185525 % 0.0825 % 1 3.366 V 3.234 V CMOS 2 % R-PSSO-F3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY HLSOF TO-243 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES Matte Tin (Sn) - annealed FLAT 1.5 mm SINGLE 2.2 mm 4.5 mm 1.6 mm MICROCHIP TECHNOLOGY INC SOT-89 PLASTIC, SOT-89, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip