Filter Your Search
1 - 1 of 1 results
|
MCP1703T-3302E/MB
Microchip Technology Inc
|
$0.5575 | Yes | Yes | Active | 16 V | 4.025 V | 3.3 V | 525 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 725 mV | 18 V | 0.1185525 % | 0.0825 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | Matte Tin (Sn) - annealed | FLAT | 1.5 mm | SINGLE | 2.2 mm | 4.5 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-89 | PLASTIC, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |