Parametric results for: MCIMX6U5EVM10AC under Microprocessors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mcimx6u5evm10ac
Select parts from the table below to compare.
Compare
Compare
MCIMX6U5EVM10AC
NXP Semiconductors
$29.5250 Yes Not Recommended YES SoC CMOS 1.5 V 1.35 V OTHER S-PBGA-B624 e1 3 105 °C -20 °C 260 40 624 PLASTIC/EPOXY LFBGA BGA624,25X25,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.6 mm 21 mm 21 mm NXP SEMICONDUCTORS MABGA-624 compliant 5A992.C 8542.31.00.01 NXP
MCIMX6U5EVM10ACR
NXP Semiconductors
$64.2296 Yes Not Recommended 32 1 GHz 64 16 24 MHz YES MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES OTHER S-PBGA-B624 e1 3 105 °C -20 °C 260 40 624 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.5 mm 21 mm 21 mm NXP SEMICONDUCTORS 21 X 21 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-624 compliant 5A992.C 8542.31.00.01 NXP
MCIMX6U5EVM10AC
Freescale Semiconductor
Check for Price Yes Yes Transferred 1 GHz 64 16 YES MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES S-PBGA-B2240 e1 3 2240 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.5 mm 21 mm 21 mm FREESCALE SEMICONDUCTOR INC 21 X 21 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-2240 compliant 5A992 8542.31.00.01 NXP
MCIMX6U5EVM10ACR
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 1 GHz 64 16 24 MHz YES MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES OTHER S-PBGA-B624 e1 3 105 °C -20 °C 624 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.5 mm 21 mm 21 mm FREESCALE SEMICONDUCTOR INC 21 X 21 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-624 compliant NXP