Filter Your Search
1 - 4 of 4 results
|
MCIMX535DVV1C
Freescale Semiconductor
|
$26.3250 | Yes | Yes | Transferred | YES | 1.25 V | SoC | CMOS | 1.4 V | 1.2 V | OTHER | S-PBGA-B529 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 260 | 40 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER | BALL | 800 µm | BOTTOM | 1.85 mm | 19 mm | 19 mm | FREESCALE SEMICONDUCTOR INC | BGA | TEPBGA-529 | 529 | compliant | 5A002.A | 8542.31.00.01 | NXP | ||
|
MCIMX535DVV1CR2
NXP Semiconductors
|
$27.3980 | Yes | Obsolete | YES | 1.25 V | SoC | CMOS | 1.4 V | 1.2 V | S-PBGA-B529 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 260 | 40 | 529 | PLASTIC/EPOXY | HBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.85 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TEBGA-529 | compliant | 5A992.C | 8542.31.00.01 | NXP | ||||||
|
MCIMX535DVV1C
NXP Semiconductors
|
$29.8576 | Yes | Obsolete | YES | 1.25 V | SoC | CMOS | 1.4 V | 1.2 V | OTHER | S-PBGA-B529 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 260 | 40 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.85 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | TEPBGA-529 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||
|
MCIMX535DVV1CR2
Freescale Semiconductor
|
Check for Price | Yes | Transferred | YES | 1.25 V | CMOS | 1.4 V | 1.2 V | S-PBGA-B529 | e2 | 3 | 260 | 40 | 529 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.85 mm | 19 mm | 19 mm | FREESCALE SEMICONDUCTOR INC | 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TEBGA-529 | compliant | NXP |