Filter Your Search
1 - 1 of 1 results
|
MCIMX233CAG4B
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 454 MHz | 16 | 13 | 24 MHz | YES | 1.35 V | MULTIFUNCTION PERIPHERAL | CMOS | IT ALSO REQUIRES 1.62V-2.1V ANALOG SUPPLY | YES | FIXED POINT | YES | YES | 1.55 V | 1 V | INDUSTRIAL | S-PQFP-G128 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 128 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | LQFP-128 | unknown | 5A002 | 8542.31.00.01 | NXP |