Filter Your Search
1 - 4 of 4 results
|
MCF5328CVM240J
Freescale Semiconductor
|
$13.6153 | Yes | Yes | Obsolete | 32 | 240 MHz | 32 | 24 | 80 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256 | 256 | compliant | 5A992 | 8542.31.00.01 | ||||
|
MCF5328CVM240
NXP Semiconductors
|
$20.3913 | Yes | Not Recommended | 32 | 240 MHz | 32 | 24 | 80 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MCF5328CVM240
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 240 MHz | 32 | 24 | 80 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256 | 256 | compliant | 5A992 | 8542.31.00.01 | NXP | |||
|
MCF5328CVM240J
Rochester Electronics LLC
|
Check for Price | No | Active | 32 | 240 MHz | 32 | 24 | 80 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B256 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | ROCHESTER ELECTRONICS INC | BGA | LBGA, | 256 | unknown |