Filter Your Search
1 - 2 of 2 results
|
MCF5206EAB40
NXP Semiconductors
|
$16.5513 | Yes | Obsolete | 32 | 40 MHz | 32 | 28 | 40 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G160 | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 3.85 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-160 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MCF5206EAB40
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 40 MHz | 32 | 28 | 40 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G160 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 3.85 mm | 28 mm | 28 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, QFP-160 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |