Filter Your Search
1 - 1 of 1 results
|
MC74HCT4051ADG
onsemi
|
$0.3592 | Yes | Active | 4.5 V | YES | 190 Ω | 30 Ω | 345 ns | 220 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 12 V | 2 V | MILITARY | R-XDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | UNSPECIFIED | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi |