Parametric results for: MC74HC4066AF under Multiplexers or Switches

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
Manufacturer Part Number: mc74hc4066af
Select parts from the table below to compare.
Compare
Compare
MC74HC4066AFELG
onsemi
$0.4516 Yes Yes Obsolete 3 V YES 120 Ω 20 Ω 45 ns 60 ns SPST CMOS NO 1 4 40 dB SEPARATE OUTPUT 12 V 2 V MAKE-BEFORE-BREAK MILITARY R-PDSO-G14 Not Qualified e4 3 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2.05 mm 5.275 mm ONSEMI SOIC LEAD FREE, EIAJ, SOP-14 14 unknown 8542.39.00.01 onsemi
MC74HC4066AFR1
onsemi
Check for Price No Obsolete YES 200 Ω 110 ns CMOS NO 4 SEPARATE OUTPUT MAKE-BEFORE-BREAK MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL ON SEMICONDUCTOR SOP, SOP14,.3 not_compliant 8542.39.00.01
MC74HC4066AFR2
onsemi
Check for Price No Obsolete YES 200 Ω 110 ns CMOS NO 4 SEPARATE OUTPUT MAKE-BEFORE-BREAK MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL ON SEMICONDUCTOR SOP, SOP14,.3 not_compliant 8542.39.00.01
MC74HC4066AFL1
onsemi
Check for Price No Obsolete YES 200 Ω 110 ns CMOS NO 4 SEPARATE OUTPUT MAKE-BEFORE-BREAK MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL ON SEMICONDUCTOR SOP, SOP14,.3 not_compliant 8542.39.00.01
MC74HC4066AFEL
onsemi
Check for Price Yes Obsolete 3 V YES 120 Ω 20 Ω 45 ns 60 ns SPST CMOS NO 1 4 40 dB SEPARATE OUTPUT 12 V 2 V MAKE-BEFORE-BREAK MILITARY R-PDSO-G14 Not Qualified e4 125 °C -55 °C 260 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2.05 mm 5.275 mm ON SEMICONDUCTOR SOIC SOP, SOP14,.3 14 unknown 8542.39.00.01
MC74HC4066AF
Rochester Electronics LLC
Check for Price Yes Active 4.5 V YES 200 Ω 30 Ω 37 ns 45 ns SPST CMOS 1 4 40 dB 12 V 2 V MILITARY R-PDSO-G14 COMMERCIAL e4 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2.05 mm 5.275 mm ROCHESTER ELECTRONICS LLC SOIC EIAJ, SO-14 14 unknown
MC74HC4066AF
onsemi
Check for Price Yes Obsolete 4.5 V YES 200 Ω 30 Ω 37 ns 45 ns SPST CMOS NO 1 4 40 dB SEPARATE OUTPUT 12 V 2 V MAKE-BEFORE-BREAK MILITARY R-PDSO-G14 Not Qualified e4 3 125 °C -55 °C 260 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2.05 mm 5.275 mm ONSEMI SOIC EIAJ, SO-14 14 unknown 8542.39.00.01 onsemi
MC74HC4066AFL2
onsemi
Check for Price No Obsolete YES 200 Ω 110 ns CMOS NO 4 SEPARATE OUTPUT MAKE-BEFORE-BREAK MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL ON SEMICONDUCTOR SOP, SOP14,.3 not_compliant 8542.39.00.01