Filter Your Search
1 - 2 of 2 results
|
MC74AC245DWG
onsemi
|
$0.5952 | Yes | Active | 5 V | 9 ns | 9 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | AC | BUS TRANSCEIVER | CMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | COMMON CONTROL | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 WB | SOIC-20 | 20 | 751D-05 | compliant | 8542.39.00.01 | onsemi | ||
|
MC74AC245DWG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 9 ns | 1 | 8 | YES | SOP | 3-STATE | AC | BUS TRANSCEIVER | CMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-20 | 20 | unknown |