Filter Your Search
1 - 3 of 3 results
|
MC7448THX1267ND
NXP Semiconductors
|
$438.3895 | No | Obsolete | 32 | 1.267 GHz | 64 | 36 | 200 MHz | YES | 1.05 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.1 V | 1 V | INDUSTRIAL | S-CBGA-B360 | Not Qualified | e0 | 1 | 105 °C | -40 °C | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITC, CERAMIC, BGA-360 | not_compliant | 3A991.A.1 | 8542.31.00.01 | NXP | |||||
|
MC7448THX1267ND
Freescale Semiconductor
|
$555.7947 | No | No | Transferred | 32 | 1.267 GHz | 64 | 36 | 200 MHz | YES | 1.05 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.1 V | 1 V | INDUSTRIAL | S-CBGA-B360 | Not Qualified | e0 | 1 | 105 °C | -40 °C | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITC, CERAMIC, BGA-360 | not_compliant | 3A991.A.1 | 8542.31.00.01 | NXP | BGA | 360 | ||
|
MC7448THX1267ND
Rochester Electronics LLC
|
Check for Price | No | No | Active | 32 | 1.267 GHz | 64 | 36 | 200 MHz | YES | 1.05 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.1 V | 1 V | INDUSTRIAL | S-CBGA-B360 | COMMERCIAL | e0 | 1 | 105 °C | -40 °C | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | ROCHESTER ELECTRONICS LLC | 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITC, CERAMIC, BGA-360 | unknown | BGA | 360 |