Filter Your Search
1 - 4 of 4 results
|
MC34063ADG
onsemi
|
$0.4036 | Yes | Active | 5 V | 40 V | 3 V | 1.5 A | YES | BUCK-BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
MC34063ADG
CYT Opto-electronic
|
Check for Price | Contact Manufacturer | SHENZHEN CHANGYUNTONG IC DESIGN CO LTD | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MC34063ADG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 40 V | 3 V | 1.25 V | 40 V | 1.5 A | 5 V | 4 mA | 1 | YES | BUCK-BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
MC34063ADG
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 40 V | 3 V | 1.5 A | YES | BUCK-BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | e3 | NOT SPECIFIED | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-8 | 8 | unknown |