Parametric results for: MAX8855ETJ+ under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: max8855etj
Select parts from the table below to compare.
Compare
Compare
MAX8855ETJ+
Maxim Integrated Products
$6.8885 Yes Yes Transferred 3.3 V 3.6 V 2.35 V 9.6 A YES BUCK 2.2 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 3.24V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 2 BICMOS INDUSTRIAL S-XQCC-N32 e3 Not Qualified 1 85 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-32 32 compliant EAR99 8542.39.00.01
MAX8855ETJ+T
Analog Devices Inc
Check for Price Yes Active YES 1.1 MHz VOLTAGE-MODE BICMOS INDUSTRIAL S-PQCC-N32 e3 Not Qualified 1 85 °C -40 °C 260 30 32 PLASTIC/EPOXY QCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER YES Matte Tin (Sn) NO LEAD 500 µm QUAD ANALOG DEVICES INC 32-LFCSP-5X5X0.75 32 compliant 32-LFCSP-5X5X0.75 2007-08-17 Analog Devices
MAX8855ETJ+T
Maxim Integrated Products
Check for Price Yes Yes Transferred YES 1.1 MHz VOLTAGE-MODE BICMOS INDUSTRIAL S-PQCC-N32 e3 Not Qualified 1 85 °C -40 °C 260 30 32 PLASTIC/EPOXY QCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01
MAX8855ETJ+
Analog Devices Inc
Check for Price Yes Active 3.3 V 3.6 V 2.35 V 9.6 A YES BUCK 2.2 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 3.24V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 2 BICMOS INDUSTRIAL S-XQCC-N32 e3 Not Qualified 1 85 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm ANALOG DEVICES INC 32-LFCSP-5X5X0.75 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-32 32 compliant 32-LFCSP-5X5X0.75 2007-08-17 Analog Devices