Parametric results for: MAX5019CSA+T under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max5019csat
Select parts from the table below to compare.
Compare
Compare
MAX5019CSA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 9.8 V 12 V 7.5 V 1 A YES SINGLE 302 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 8 compliant EAR99 8542.31.00.01
MAX5019CSA-T
Maxim Integrated Products
Check for Price No No Obsolete 9.8 V 12 V 7.5 V 1 A YES SINGLE 302 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, SOIC-8 8 not_compliant EAR99 8542.39.00.01
MAX5019CSA+T
Analog Devices Inc
Check for Price Yes Not Recommended 9.8 V 12 V 7.5 V 1 A YES SINGLE 302 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 2001-07-01