Filter Your Search
1 - 2 of 2 results
|
MAX15016BATX+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 14 V | 40 V | 4.5 V | 2.6 A | YES | BUCK | 150 kHz | IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N36 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX15016BATX+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 14 V | 40 V | 4.5 V | 2.6 A | YES | BUCK | 150 kHz | IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N36 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | compliant | EAR99 | 8542.39.00.01 |