Filter Your Search
1 - 2 of 2 results
|
MAX15006CATT/V+T
Analog Devices Inc
|
Check for Price | Yes | Not Recommended | 300 mV | 50 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.008 | 1.5 % | 1 | 10 V | 1.8 V | BICMOS | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 6-LFCSP-3X3X0.75 | 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | 6 | 6-LFCSP-3X3X0.75 | compliant | 2006-11-08 | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||
|
MAX15006CATT/V+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 300 mV | 50 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.008 | 1.5 % | 1 | 10 V | 1.8 V | BICMOS | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |