Filter Your Search
1 - 2 of 2 results
|
MAX15006BATT+T
Maxim Integrated Products
|
$1.8174 | Yes | Yes | Transferred | 40 V | 4 V | 5 V | 300 mV | 5 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 53 mV | 45 V | 0.0125 % | 0.075 % | 1 | 5.075 V | 4.925 V | BICMOS | 1.5 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | HVSON, SOLCC6,.13,38 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
MAX15006BATT+T
Analog Devices Inc
|
Check for Price | Yes | Not Recommended | 40 V | 4 V | 5 V | 300 mV | 5 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 53 mV | 45 V | 0.0125 % | 0.075 % | 1 | 5.075 V | 4.925 V | BICMOS | 1.5 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | 6-LFCSP-3X3X0.75 | 6 | Fixed,Positive,Single Output,Ldo | 6-LFCSP-3X3X0.75 | 2006-11-08 | Analog Devices |