Filter Your Search
1 - 2 of 2 results
|
MAX15006AATT/V+T
Analog Devices Inc
|
Check for Price | Yes | Not Recommended | 3.3 V | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 45 V | BICMOS | 1.5 % | R-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | NO LEAD | 950 µm | DUAL | ANALOG DEVICES INC | 6-LFCSP-3X3X0.75 | 6 | 6-LFCSP-3X3X0.75 | compliant | 2006-11-08 | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||
|
MAX15006AATT/V+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 40 V | 4 V | 3.3 V | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 45 V | 0.0495 % | BICMOS | 1.5 % | R-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |