Filter Your Search
1 - 2 of 2 results
|
MAX15006AASA+T
Maxim Integrated Products
|
$1.5339 | Yes | Yes | Transferred | 40 V | 4 V | 3.3 V | 5 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 45 V | 1 | 3.35 V | 3.25 V | BICMOS | 1.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | HLSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
MAX15006AASA+T
Analog Devices Inc
|
Check for Price | Yes | Not Recommended | 40 V | 4 V | 3.3 V | 5 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 45 V | 1 | 3.35 V | 3.25 V | BICMOS | 1.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | 8-SOIC_N-150_MIL | 8 | Fixed,Positive,Single Output,Ldo | 8-SOIC_N-150_MIL | 2006-11-08 | Analog Devices |