Parametric results for: MAX15005AAUE/V under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: max15005aauev
Select parts from the table below to compare.
Compare
Compare
MAX15005AAUE/V+
Maxim Integrated Products
$2.4483 Yes Yes Transferred 14 V 7.4 V 40 V 4.5 V 1.5 A YES SINGLE 1 MHz IT CAN ALSO OPERATE WITH VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC TSSOP HTSSOP, TSSOP16,.25 16 compliant EAR99 8542.31.00.01
MAX15005AAUE/V+T
Maxim Integrated Products
Check for Price Yes Yes Transferred YES 1 MHz SWITCHING CONTROLLER CURRENT-MODE BICMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL MAXIM INTEGRATED PRODUCTS INC TSSOP, TSSOP16,.25 compliant EAR99 8542.31.00.01
MAX15005AAUE/V+
Analog Devices Inc
Check for Price Yes Obsolete 14 V 7.4 V 40 V 4.5 V 1.5 A YES SINGLE 1 MHz IT CAN ALSO OPERATE WITH VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm 16-TSSOP_4.4_EP-4.4_MM 16 16-TSSOP_4.4_EP-4.4_MM 2007-02-07 Analog Devices
MAX15005AAUE/V+T
Analog Devices Inc
Check for Price Yes Obsolete YES 1 MHz SWITCHING CONTROLLER CURRENT-MODE BICMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 16-TSSOP_4.4_EP-4.4_MM 16 16-TSSOP_4.4_EP-4.4_MM 2007-02-07 Analog Devices
MAX15005AAUE/V
Maxim Integrated Products
Check for Price No Transferred 14 V 7.4 V 40 V 4.5 V 1.5 A YES SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE R-PDSO-G16 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC TSSOP HTSSOP, TSSOP16,.25 16 not_compliant EAR99 8542.39.00.01