Filter Your Search
1 - 4 of 4 results
|
MAX13171EETU+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 3 | 2 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-449; EIA-530 | 3 | 5 V | 4 mA | 150 ns | 210 mA | 5.5 V | 3.135 V | YES | INDUSTRIAL | R-XQCC-N38 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 38 | UNSPECIFIED | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 5 mm | ANALOG DEVICES INC | 38-LFCSP-5X7X0.75 | 7 X 5 MM, ROHS COMPLIANT, TQFN-38 | 38 | 38-LFCSP-5X7X0.75 | compliant | 2009-08-19 | Analog Devices | |||||
|
MAX13171EETU+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 | BICMOS | YES | 5 V | 4 mA | 210 mA | YES | INDUSTRIAL | R-PQCC-N38 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | QCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | QCCN, LCC38,.2X.28,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MAX13171EETU+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 3 | 2 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-449; EIA-530 | 3 | 5 V | 4 mA | 150 ns | 210 mA | 5.5 V | 3.135 V | YES | INDUSTRIAL | R-XQCC-N38 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 38 | UNSPECIFIED | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 7 X 5 MM, ROHS COMPLIANT, TQFN-38 | 38 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX13171EETU+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 | BICMOS | YES | 5 V | 4 mA | 210 mA | YES | INDUSTRIAL | R-PQCC-N38 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | QCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 38-LFCSP-5X7X0.75 | 38 | 38-LFCSP-5X7X0.75 | 2009-08-19 | Analog Devices |