Parametric results for: M83731/10-231 under Toggle Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m8373110231
Select parts from the table below to compare.
Compare
Compare
M83731/10-231
C&K
$52.1818 Yes Yes Active 5 A 28 V 10000 Cycle(s) DPDT LATCHED TOGGLE SWITCH LEVER 5A@125VAC 5A@28VDC 5 A 125 V e4 -25 °C 71 °C PANEL MOUNT-THREADED 25 deg CHROME BRASS BRASS BRASS STAINLESS STEEL DIALLYL PHTHALATE EPOXY TERMINAL SEALED NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.41 inch 11.81 mm 12.69 mm 12.95 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.65
M83731/10-231
ITT Interconnect Solutions
Check for Price Yes Transferred 5 A 28 V 10000 Cycle(s) DPDT LATCHED TOGGLE SWITCH LEVER 5A@125VAC 5A@28VDC 5 A 125 V e4 -25 °C 71 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 11.81 mm 12.69 mm 12.95 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.65
M83731/10-231
Defense Logistics Agency
Check for Price Active 5 A 28 V 10000 Cycle(s) DPDT LATCHED TOGGLE SWITCH LEVER 5A@125VAC 5A@28VDC 5 A 125 V e4 -25 °C 71 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO GOLD SOLDER 11.81 mm 12.69 mm 12.95 mm DEFENSE LOGISTICS AGENCY ROHS COMPLIANT unknown