Parametric results for: M83513/27-H03NN under D Type Connectors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: m8351327h03nn
Select parts from the table below to compare.
Compare
Compare
M83513/27-H03NN
Glenair Inc
$599.3070 No Active 100 4 2.54 mm 4 32 mΩ 3 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE H ALUMINUM ALLOY NOT SPECIFIED STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO YES MIL -55 °C 125 °C HOLE .125 RECEPTACLE NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch NICKEL SOLDER 0.46 inch 0.525 inch 3.25 inch 0.172 inch GLENAIR INC compliant EAR99 8536.69.40.30
M83513/27-H03NN
Amphenol FCi
Check for Price Active 100 4 2.54 mm 8 mΩ 3 A FEMALE BOARD POLYPHENYLENE SULPHIDE AU ON NI STRAIGHT M83513 2.78 N 5 GΩ MIL-C-83513 .139 N YES RECEPTACLE COPPER ALLOY STAGGERED RND PIN-SKT BLACK 0.05 inch 0.043 inch LOCKING STAGGERED 2.54 mm 50u inch ELECTROLESS NICKEL SOLDER 0.46 inch 0.55 inch 3.07 inch 0.172 inch FCI unknown
M83513/27-H03NN
Amphenol Corporation
Check for Price Active 100 4 2.54 mm 4 8 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULFIDE H METAL AU ON NI STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 0.139 N NO NO YES MIL -55 °C 125 °C HOLE .125 RECEPTACLE S100P0 COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch NICKEL SOLDER 0.46 inch 0.55 inch 3.25 inch 0.172 inch AMPHENOL CORP unknown EAR99 8536.69.40.30
M83513/27-H03NN
ITT Interconnect Solutions
Check for Price Active D MICROMINIATURE CONNECTOR ITT CANNON compliant
M83513/27-H03NN
TE Connectivity
Check for Price Yes Active 100 4 2.54 mm 4 8 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULFIDE H METAL NOT SPECIFIED STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 NO 2.78 N 5 GΩ 115/230VAC 1 0.139 N NO NO NO MIL -55 °C 125 °C HOLE .125 RECEPTACLE S100P0 PREASSEM CONN NOT SPECIFIED STAGGERED RND PIN-SKT NO YES BLACK 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO STAGGERED 2.54 mm 50u inch NICKEL SOLDER 0.46 inch 0.55 inch 3.25 inch 0.172 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30