Parametric results for: M83513/27-H03CY under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m8351327h03cy
Select parts from the table below to compare.
Compare
Compare
M83513/27-H03CY
Glenair Inc
$659.5554 No Active 100 4 2.54 mm 4 32 mΩ 3 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE H ALUMINUM ALLOY NOT SPECIFIED STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO YES MIL -55 °C 125 °C #4-40 UNC RECEPTACLE NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch CADMIUM SOLDER 0.46 inch 0.525 inch 3.25 inch 0.172 inch GLENAIR INC not_compliant EAR99 8536.69.40.30