Parametric results for: M83513/27-H03CN under D Type Connectors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: m8351327h03cn
Select parts from the table below to compare.
Compare
Compare
M83513/27-H03CN
Glenair Inc
$599.3070 No Active 100 4 2.54 mm 4 32 mΩ 3 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE H ALUMINUM ALLOY NOT SPECIFIED STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO YES MIL -55 °C 125 °C HOLE .125 RECEPTACLE NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch CADMIUM SOLDER 0.46 inch 0.525 inch 3.25 inch 0.172 inch GLENAIR INC not_compliant EAR99 8536.69.40.30
M83513/27-H03CN
Amphenol FCi
Check for Price Active 100 4 2.54 mm 8 mΩ 3 A FEMALE BOARD POLYPHENYLENE SULPHIDE AU ON NI STRAIGHT M83513 2.78 N 5 GΩ MIL-C-83513 .139 N YES RECEPTACLE COPPER ALLOY STAGGERED RND PIN-SKT BLACK 0.05 inch 0.043 inch LOCKING STAGGERED 2.54 mm 50u inch CADMIUM SOLDER 0.46 inch 0.55 inch 3.07 inch 0.172 inch FCI unknown
M83513/27-H03CN
TE Connectivity
Check for Price No Active 100 4 2.54 mm 4 8 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULFIDE H METAL NOT SPECIFIED STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 NO 2.78 N 5 GΩ 115/230VAC 1 0.139 N NO NO NO MIL -55 °C 125 °C HOLE .125 RECEPTACLE SOLID S100P0 PREASSEM CONN NOT SPECIFIED STAGGERED RND PIN-SKT NO YES BLACK 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO STAGGERED 2.54 mm 50u inch CADMIUM SOLDER 0.46 inch 0.55 inch 3.25 inch 0.172 inch TE CONNECTIVITY LTD not_compliant
M83513/27-H03CN
ITT Interconnect Solutions
Check for Price Active 100 4 2.54 mm 4 8 mΩ 3 A FEMALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER H METAL STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 0.139 N MIL -55 °C 125 °C HOLE .125 RECEPTACLE S100P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch CADMIUM SOLDER 0.46 inch 0.55 inch 3.25 inch 0.172 inch ITT CANNON compliant EAR99 8536.69.40.30
M83513/27-H03CN
Amphenol Corporation
Check for Price Active 100 4 2.54 mm 4 8 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULFIDE H METAL AU ON NI STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 0.139 N NO NO YES MIL -55 °C 125 °C HOLE .125 RECEPTACLE S100P0 COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch CADMIUM SOLDER 0.46 inch 0.55 inch 3.25 inch 0.172 inch AMPHENOL CORP unknown EAR99 8536.69.40.30