Parametric results for: M83513/27-H01PY under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m8351327h01py
Select parts from the table below to compare.
Compare
Compare
M83513/27-H01PY
Glenair Inc
$969.4197 Active 100 4 2.54 mm 4 32 mΩ 3 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE H STAINLESS STEEL STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO YES MIL -55 °C 125 °C #4-40 UNC RECEPTACLE STAGGERED RND PIN-SKT NO 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch SOLDER 0.46 inch 0.525 inch 3.25 inch 0.109 inch GLENAIR INC compliant EAR99 8536.69.40.30