Filter Your Search
1 - 1 of 1 results
|
M80-8500645
Harwin
|
$3.2732 | Yes | Yes | Active | 6 | 2 | 2 mm | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | POLARISED | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 12u inch | SOLDER | 0.215 inch | 0.202 inch | 0.36 inch | 0.118 inch | HARWIN PLC | not_compliant | Harwin |