Filter Your Search
1 - 1 of 1 results
|
M74HC14TTR
STMicroelectronics
|
$0.3842 | Yes | Obsolete | 4.5 V | 190 ns | 38 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | ROHS COMPLIANT, TSSOP-14 | 14 | compliant | 8542.39.00.01 | STMicroelectronics |