Filter Your Search
1 - 3 of 3 results
|
M4A5-32/32-10VNC48
Lattice Semiconductor Corporation
|
$2.1568 | Yes | Yes | End Of Life | 5 V | 10 ns | 34 | 32 | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | PAL-TYPE | 62.5 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | 1.40 MM HEIGHT, LEAD FREE, TQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||
|
M4A5-32/32-10VNC
Lattice Semiconductor Corporation
|
$2.2586 | Yes | Yes | End Of Life | 5 V | 10 ns | 34 | 32 | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | PAL-TYPE | 62.5 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | LATTICE SEMICONDUCTOR CORP | QFP | 44 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||
|
M4A5-32/32-10VNC44
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | YES | YES | YES | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | LATTICE SEMICONDUCTOR CORP | QFP, TQFP44,.47SQ,32 | compliant | 8542.39.00.01 |