Filter Your Search
1 - 2 of 2 results
|
M24C02-WMN6TP
STMicroelectronics
|
$0.1050 | Yes | Not Recommended | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||
|
M24C02-WMN6TP/S
STMicroelectronics
|
Check for Price | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOP, | unknown | EAR99 | 8542.32.00.51 |