Filter Your Search
1 - 2 of 2 results
|
LTM4644IY#PBF
Linear Technology
|
$28.6023 | Yes | Transferred | 12 V | 1.5 V | 14 V | 4 V | YES | BUCK | 1.3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 4 | AUTOMOTIVE | R-PBGA-B77 | e1 | 3 | 125 °C | -40 °C | 245 | 30 | 77 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 9 mm | 15 mm | 5.21 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-77 | 77 | BGA | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTM4644IY#PBF
Analog Devices Inc
|
$46.5821 | No | Yes | Active | 12 V | 1.5 V | 14 V | 4 V | YES | BUCK | 1.3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 4 | HYBRID | AUTOMOTIVE | R-PBGA-B77 | e1 | 3 | 125 °C | -40 °C | 245 | 30 | 77 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1.27 mm | BOTTOM | 9 mm | 15 mm | 5.21 mm | ANALOG DEVICES INC | BGA-77 | 77 | 05-08-1900 | compliant | Analog Devices |