Filter Your Search
1 - 2 of 2 results
|
LTC2414IGN#PBF
Linear Technology
|
$6.2644 | Yes | Transferred | 5 V | 2.75 V | 8 | 0.0014 % | 24 | 163.44 ms | YES | ADC, DELTA-SIGMA | -2.75 V | 1 | BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 1.748 mm | 9.893 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | GN | compliant | 8542.39.00.01 | ||||
|
LTC2414IGN#PBF
Analog Devices Inc
|
$15.5041 | No | Yes | Active | 5 V | 2.75 V | 8 | 0.0014 % | 24 | 163.44 ms | YES | ADC, DELTA-SIGMA | -2.75 V | 1 | BINARY | INDUSTRIAL | SERIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 1.748 mm | 9.893 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | 05-08-1641 (GN28) | compliant | Analog Devices |