Filter Your Search
1 - 2 of 2 results
|
LTC1327CG#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-562 | 3 | INVERTED | 800 ns | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant | Analog Devices | ||||||||||
|
LTC1327CG#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 5 µA | EIA-562 | 1 | 7.4 V | 1.6 mA | INVERTED | 800 ns | 500 µA | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | 0.209 INCH, PLASTIC, SSOP-28 | 28 | G | compliant | SSOP | EAR99 | 8542.39.00.01 |