Parametric results for: LTC1066-1CSW#PBF under Active Filters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc10661cswpbf
Select parts from the table below to compare.
Compare
Compare
LTC1066-1CSW#PBF
Linear Technology
$15.8648 Yes Transferred 5 V LOWPASS YES 120 kHz SWITCHED CAPACITOR FILTER -8 V -2.375 V -5 V 1 8 AND 0 33 mA 8 V 2.375 V CMOS COMMERCIAL ELLIPTIC/BESSEL R-PDSO-G18 e3 Not Qualified 1 70 °C 260 30 18 8TH PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 11.557 mm 2.65 mm 7.5 mm LINEAR TECHNOLOGY CORP SOIC 0.300 INCH, LEAD FREE, PLASTIC, SOP-18 18 SW compliant EAR99 8542.39.00.01
LTC1066-1CSW#PBF
Analog Devices Inc
$16.2692 No Yes Active 5 V LOWPASS YES 120 kHz SWITCHED CAPACITOR FILTER -8 V -2.375 V -5 V 1 8 AND 0 8 V 2.375 V CMOS COMMERCIAL ELLIPTIC/BESSEL R-PDSO-G18 e3 Not Qualified 1 70 °C 260 30 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 11.557 mm 2.65 mm 7.5 mm ANALOG DEVICES INC 0.300 INCH, LEAD FREE, PLASTIC, SOP-18 18 05-08-1620 (SW18) compliant Analog Devices