Filter Your Search
1 - 2 of 2 results
|
LTC1052CN#PBF
Linear Technology
|
$3.6471 | Yes | Transferred | 5 µV | 4 V/us | 175 pA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 30 pA | YES | YES | YES | NO | -9 V | NO | NO | 9 V | INDUSTRIAL | 1200 | 1000000 | NO | R-PDIP-T14 | Not Qualified | e3 | 140 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | N | compliant | EAR99 | 8542.33.00.01 | ||||
|
LTC1052CN#PBF
Analog Devices Inc
|
$9.9583 | No | Yes | Active | 5 µV | 4 V/us | 175 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | 1200 | R-PDIP-T14 | Not Qualified | e3 | 140 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-14 | 14 | 05-08-1510 (N14) | compliant | Analog Devices |