Filter Your Search
1 - 2 of 2 results
|
LTC1049CS8#PBF
Linear Technology
|
$2.4567 | Yes | Transferred | 10 µV | 0.8 V/us | 150 pA | 450 µA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 50 pA | YES | YES | YES | YES | -9 V | 9 V | INDUSTRIAL | 800 | 3200000 | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LTC1049CS8#PBF
Analog Devices Inc
|
$7.5959 | No | Yes | Active | 10 µV | 0.8 V/us | 150 pA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | 800 | 3200000 | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |