Filter Your Search
1 - 2 of 2 results
|
LT8570EDD-1#PBF
Linear Technology
|
$2.2061 | Yes | Transferred | 5 V | 40 V | 2.55 V | 500 mA | YES | BOOST | 1.77 MHz | CAN ALSO BE CONFIGURED AS SEPIC/INVERTING CONVERTER | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | DFN-8 | 8 | DD | compliant | |||||||
|
LT8570EDD-1#PBF
Analog Devices Inc
|
$5.9689 | No | Yes | Active | 5 V | 40 V | 2.55 V | 500 mA | YES | BOOST | 1.77 MHz | CAN ALSO BE CONFIGURED AS SEPIC/INVERTING CONVERTER | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | DFN-8 | 8 | 05-08-1698 | compliant | Analog Devices |