Filter Your Search
1 - 2 of 2 results
|
LT3080EDD#PBF
Linear Technology
|
$1.9523 | Yes | Transferred | 350 mV | 1.1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 36 V | BIPOLAR | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | 8 | DD | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||
|
LT3080EDD#PBF
Analog Devices Inc
|
$4.9805 | No | Yes | Active | 350 mV | 1.1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 25 V | 1 V | 1 | 36 V | BIPOLAR | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | DFN-8 | 8 | 05-08-1698 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices |