Filter Your Search
1 - 10 of 16 results
|
LT1521CMS8-3#PBF
Linear Technology
|
$1.7336 | Yes | Transferred | 20 V | 4 V | 3 V | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 20 V | 0.02 % | 0.055 % | 1 | 3.1 V | 2.9 V | BIPOLAR | 3.3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT1521CMS8-3.3#PBF
Linear Technology
|
$1.8006 | Yes | Transferred | 20 V | 4.3 V | 3.3 V | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 20 V | 1 | 3.4 V | 3.2 V | BIPOLAR | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LT1521CMS8-3.3#PBF
Analog Devices Inc
|
$5.7459 | No | Yes | Active | 20 V | 4.3 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8 | 05-08-1660 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||||
|
LT1521CMS8-3
Linear Technology
|
Check for Price | No | Transferred | 20 V | 4 V | 3 V | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 20 V | 0.02 % | 0.055 % | 1 | 3.1 V | 2.9 V | BIPOLAR | 3.3 % | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | TSSOP, TSSOP8,.19 | 8 | MS8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
LT1521CMS8-3.3
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 4.3 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP, | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
LT1521CMS8-3#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 4 V | 3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 3.1 V | 2.9 V | BIPOLAR | 3.3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8 | 05-08-1660 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||||
|
LT1521CMS8-3.3#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 4.3 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8 | 05-08-1660 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||
|
LT1521CMS8-3.3#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 4.3 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 3.4 V | 3.2 V | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
LT1521CMS8-3#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 4 V | 3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 3.1 V | 2.9 V | BIPOLAR | 3.3 % | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP, | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
LT1521CMS8-3#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 4 V | 3 V | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 20 V | 0.02 % | 0.055 % | 1 | 3.1 V | 2.9 V | BIPOLAR | 3.3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |