Filter Your Search
1 - 2 of 2 results
|
LT1079SW#PBF
Linear Technology
|
$3.5114 | Yes | Transferred | 750 µV | 0.1 V/us | 11 nA | 340 µA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | YES | YES | -22 V | 0.04 V/us | 22 V | COMMERCIAL | 200 | 80000 | R-PDSO-G16 | Not Qualified | e3 | 112 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-16 | 16 | SW | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1079SW#PBF
Analog Devices Inc
|
$11.7714 | No | Yes | Active | 750 µV | 0.1 V/us | 11 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 200 | R-PDSO-G16 | Not Qualified | e3 | 112 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-16 | 16 | 05-08-1620 (SW16) | compliant | EAR99 | 8542.33.00.01 | Analog Devices |