Parametric results for: LST-130-07-G-D under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lst13007gd
Select parts from the table below to compare.
Compare
Compare
LST-130-07-G-D
Samtec Inc
$9.8366 Yes Yes Active 60 2 2.54 mm 2 HERMAPHRODITIC BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT, POLARIZED NO 1.668 N 1.112 N NO NO e4 NO UL -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.23 inch 0.435 inch 3 inch 0.09 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
HLST-130-07-G-D
Samtec Inc
Check for Price Yes Yes Active 60 2 2.54 mm 2 HERMAPHRODITIC BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO 1.67 N POLARIZED HOUSING 1.11 N NO NO e4 NO UL -55 °C 125 °C HERMAPHRODITIC Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.23 inch 0.435 inch 3.02 inch 0.09 inch SAMTEC INC ROHS COMPLIANT compliant