Parametric results for: LPC2917FBD144/01/, under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: lpc2917fbd14401
Select parts from the table below to compare.
Compare
Compare
LPC2917FBD144/01,551
NXP Semiconductors
Check for Price Obsolete 32 125 MHz 32 24 25 MHz 108 YES 1.8 V MICROCONTROLLER, RISC CMOS ALSO REQUIES 3 V I/O SUPPLY NO YES YES YES FLASH 1.89 V 1.71 V S-PQFP-G144 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, SOT-486, MS-026, LQFP-144 unknown 8542.31.00.01
LPC2917FBD144/01/
NXP Semiconductors
Check for Price Yes Sampling Now NXP SEMICONDUCTORS 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144 unknown QFP 144 SOT486-1
LPC2917FBD144/01
NXP Semiconductors
Check for Price Yes Obsolete 32 125 MHz 524288 57344 32 24 125 MHz 108 YES 1.8 V MICROCONTROLLER, RISC CMOS ALSO REQUIES 3 V I/O SUPPLY NO YES YES 8 YES FLASH 1.89 V 1.8 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 2 85 °C -40 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS LFQFP, QFP144,.87SQ,20 compliant 8542.31.00.01 QFP 144 3A991.A.2