Parametric results for: LPC1114FBD48/323,1 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lpc1114fbd483231
Select parts from the table below to compare.
Compare
Compare
LPC1114FBD48/323,1
NXP Semiconductors
$3.2577 Yes Active 32 50 MHz 49152 8192 CORTEX-M0 25 MHz 42 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 NO FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 7 mm 7 mm NXP SEMICONDUCTORS QFP 48 SOT313-2 compliant 3A991.A.2 8542.31.00.01 NXP
LPC1114FBD48/323,151
NXP Semiconductors
Check for Price Active 32 50 MHz 49152 8192 CORTEX-M0 25 MHz 42 5 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 8 8 NO FLASH 100 mA 3.6 V 3.3 V S-PQFP-G48 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.28SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS unknown 8542.31.00.01 ,